
WSL25125L000FTA18 | |
|---|---|
DigiKey Part Number | 541-WSL25125L000FTA18TR-ND - Tape & Reel (TR) 541-WSL25125L000FTA18CT-ND - Cut Tape (CT) 541-WSL25125L000FTA18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL25125L000FTA18 |
Description | RES 0.005 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL25125L000FTA18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±110ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.32000 | Fr.3.32 |
| 10 | Fr.2.24200 | Fr.22.42 |
| 25 | Fr.1.94920 | Fr.48.73 |
| 50 | Fr.1.76560 | Fr.88.28 |
| 100 | Fr.1.60960 | Fr.160.96 |
| 250 | Fr.1.43876 | Fr.359.69 |
| 500 | Fr.1.33186 | Fr.665.93 |
| 1,000 | Fr.1.30024 | Fr.1,300.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.1.22995 | Fr.2,459.90 |
| 4,000 | Fr.1.16113 | Fr.4,644.52 |
| 6,000 | Fr.1.12579 | Fr.6,754.74 |
| Unit Price without VAT: | Fr.3.32000 |
|---|---|
| Unit Price with VAT: | Fr.3.58892 |

