
WSL2512R0100FEB | |
|---|---|
DigiKey Part Number | 541-WSL2512R0100FEBTR-ND - Tape & Reel (TR) 541-WSL2512R0100FEBCT-ND - Cut Tape (CT) 541-WSL2512R0100FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R0100FEB |
Description | RES 0.01 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.125" W (6.35mm x 3.18mm) |
Tolerance | Height - Seated (Max) 0.035" (0.89mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.51000 | Fr.0.51 |
| 10 | Fr.0.33300 | Fr.3.33 |
| 25 | Fr.0.28320 | Fr.7.08 |
| 50 | Fr.0.25200 | Fr.12.60 |
| 100 | Fr.0.22560 | Fr.22.56 |
| 250 | Fr.0.19656 | Fr.49.14 |
| 500 | Fr.0.17838 | Fr.89.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.16618 | Fr.166.18 |
| 2,000 | Fr.0.15279 | Fr.305.58 |
| 3,000 | Fr.0.14590 | Fr.437.70 |
| 5,000 | Fr.0.13812 | Fr.690.60 |
| 7,000 | Fr.0.13348 | Fr.934.36 |
| 10,000 | Fr.0.12895 | Fr.1,289.50 |
| Unit Price without VAT: | Fr.0.51000 |
|---|---|
| Unit Price with VAT: | Fr.0.55131 |

