
WSL2512R0220FEA18 | |
|---|---|
DigiKey Part Number | WSLH-.022TR-ND - Tape & Reel (TR) WSLH-.022CT-ND - Cut Tape (CT) WSLH-.022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R0220FEA18 |
Description | RES 0.022 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2512R0220FEA18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.40000 | Fr.1.40 |
| 10 | Fr.0.92600 | Fr.9.26 |
| 25 | Fr.0.79720 | Fr.19.93 |
| 50 | Fr.0.71580 | Fr.35.79 |
| 100 | Fr.0.64670 | Fr.64.67 |
| 250 | Fr.0.57108 | Fr.142.77 |
| 500 | Fr.0.52372 | Fr.261.86 |
| 1,000 | Fr.0.48349 | Fr.483.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.45830 | Fr.916.60 |
| 4,000 | Fr.0.42868 | Fr.1,714.72 |
| 6,000 | Fr.0.41348 | Fr.2,480.88 |
| 10,000 | Fr.0.39628 | Fr.3,962.80 |
| 14,000 | Fr.0.38603 | Fr.5,404.42 |
| 20,000 | Fr.0.37602 | Fr.7,520.40 |
| Unit Price without VAT: | Fr.1.40000 |
|---|---|
| Unit Price with VAT: | Fr.1.51340 |

