
WSL2512R2200FEB | |
---|---|
DigiKey Part Number | 541-WSL2512R2200FEBTR-ND - Tape & Reel (TR) 541-WSL2512R2200FEBCT-ND - Cut Tape (CT) 541-WSL2512R2200FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R2200FEB |
Description | RES 0.22 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2512R2200FEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.31000 | Fr.1.31 |
10 | Fr.0.86600 | Fr.8.66 |
25 | Fr.0.74440 | Fr.18.61 |
50 | Fr.0.66820 | Fr.33.41 |
100 | Fr.0.60340 | Fr.60.34 |
250 | Fr.0.53224 | Fr.133.06 |
500 | Fr.0.48778 | Fr.243.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | Fr.0.45898 | Fr.458.98 |
2,000 | Fr.0.42623 | Fr.852.46 |
3,000 | Fr.0.40941 | Fr.1,228.23 |
5,000 | Fr.0.39038 | Fr.1,951.90 |
7,000 | Fr.0.37904 | Fr.2,653.28 |
10,000 | Fr.0.36796 | Fr.3,679.60 |
12,000 | Fr.0.36265 | Fr.4,351.80 |
Unit Price without VAT: | Fr.1.31000 |
---|---|
Unit Price with VAT: | Fr.1.41611 |