
WSL2512R2500DEK | |
---|---|
DigiKey Part Number | WSL2512R2500DEK-ND |
Manufacturer | |
Manufacturer Product Number | WSL2512R2500DEK |
Description | RES 0.25 OHM 0.5% 1W 2512 |
Customer Reference | |
Detailed Description | 250 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | Fr.1.18340 | Fr.118.34 |
Unit Price without VAT: | Fr.1.18340 |
---|---|
Unit Price with VAT: | Fr.1.27926 |