
WSL36375L000FEA | |
---|---|
DigiKey Part Number | WSLI-.005TR-ND - Tape & Reel (TR) WSLI-.005CT-ND - Cut Tape (CT) WSLI-.005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL36375L000FEA |
Description | RES 0.005 OHM 1% 3W 3637 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 3W Chip Resistor Nonstandard Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL36375L000FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.360" L x 0.370" W (9.14mm x 9.40mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.66000 | Fr.1.66 |
10 | Fr.1.10300 | Fr.11.03 |
25 | Fr.0.95120 | Fr.23.78 |
50 | Fr.0.85560 | Fr.42.78 |
100 | Fr.0.77440 | Fr.77.44 |
250 | Fr.0.68544 | Fr.171.36 |
500 | Fr.0.62976 | Fr.314.88 |
1,000 | Fr.0.58246 | Fr.582.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.51833 | Fr.2,073.32 |
8,000 | Fr.0.48877 | Fr.3,910.16 |
12,000 | Fr.0.47359 | Fr.5,683.08 |
Unit Price without VAT: | Fr.1.66000 |
---|---|
Unit Price with VAT: | Fr.1.79446 |