
WSLP0805R0100FEA18 | |
---|---|
DigiKey Part Number | 541-2530-2-ND - Tape & Reel (TR) 541-2530-1-ND - Cut Tape (CT) 541-2530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP0805R0100FEA18 |
Description | RES 0.01 OHM 1% 1W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP0805R0100FEA18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.24000 | Fr.1.24 |
10 | Fr.0.81700 | Fr.8.17 |
25 | Fr.0.70160 | Fr.17.54 |
50 | Fr.0.62960 | Fr.31.48 |
100 | Fr.0.56820 | Fr.56.82 |
250 | Fr.0.50084 | Fr.125.21 |
500 | Fr.0.45870 | Fr.229.35 |
1,000 | Fr.0.42289 | Fr.422.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.36635 | Fr.1,831.75 |
10,000 | Fr.0.34512 | Fr.3,451.20 |
15,000 | Fr.0.33421 | Fr.5,013.15 |
Unit Price without VAT: | Fr.1.24000 |
---|---|
Unit Price with VAT: | Fr.1.34044 |