
WSLP20106L000FEA | |
|---|---|
DigiKey Part Number | 541-10358-2-ND - Tape & Reel (TR) 541-10358-1-ND - Cut Tape (CT) 541-10358-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP20106L000FEA |
Description | RES 0.006 OHM 1% 2W 2010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP20106L000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±110ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.17000 | Fr.1.17 |
| 10 | Fr.0.76600 | Fr.7.66 |
| 25 | Fr.0.65840 | Fr.16.46 |
| 50 | Fr.0.59000 | Fr.29.50 |
| 100 | Fr.0.53220 | Fr.53.22 |
| 250 | Fr.0.46868 | Fr.117.17 |
| 500 | Fr.0.42894 | Fr.214.47 |
| 1,000 | Fr.0.39519 | Fr.395.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.29838 | Fr.1,193.52 |
| Unit Price without VAT: | Fr.1.17000 |
|---|---|
| Unit Price with VAT: | Fr.1.26477 |

