
WSLT2512R2000FEA | |
|---|---|
DigiKey Part Number | WSLT-.2TR-ND - Tape & Reel (TR) WSLT-.2CT-ND - Cut Tape (CT) WSLT-.2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLT2512R2000FEA |
Description | RES 0.2 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLT2512R2000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.02000 | Fr.1.02 |
| 10 | Fr.0.66600 | Fr.6.66 |
| 25 | Fr.0.57080 | Fr.14.27 |
| 50 | Fr.0.51100 | Fr.25.55 |
| 100 | Fr.0.46030 | Fr.46.03 |
| 250 | Fr.0.40460 | Fr.101.15 |
| 500 | Fr.0.36976 | Fr.184.88 |
| 1,000 | Fr.0.34015 | Fr.340.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.32130 | Fr.642.60 |
| 4,000 | Fr.0.29950 | Fr.1,198.00 |
| 6,000 | Fr.0.28831 | Fr.1,729.86 |
| 10,000 | Fr.0.27564 | Fr.2,756.40 |
| 14,000 | Fr.0.26810 | Fr.3,753.40 |
| 20,000 | Fr.0.26073 | Fr.5,214.60 |
| 24,000 | Fr.0.25719 | Fr.6,172.56 |
| Unit Price without VAT: | Fr.1.02000 |
|---|---|
| Unit Price with VAT: | Fr.1.10262 |

