
WSR21R000FEA | |
|---|---|
DigiKey Part Number | WSRA-1.0TR-ND - Tape & Reel (TR) WSRA-1.0CT-ND - Cut Tape (CT) WSRA-1.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR21R000FEA |
Description | RES SMD 1 OHM 1% 2W 4527 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR21R000FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.20000 | Fr.1.20 |
| 10 | Fr.0.79000 | Fr.7.90 |
| 25 | Fr.0.67880 | Fr.16.97 |
| 50 | Fr.0.60860 | Fr.30.43 |
| 100 | Fr.0.54900 | Fr.54.90 |
| 250 | Fr.0.48376 | Fr.120.94 |
| 500 | Fr.0.44292 | Fr.221.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.0.37276 | Fr.559.14 |
| 3,000 | Fr.0.34693 | Fr.1,040.79 |
| 4,500 | Fr.0.33366 | Fr.1,501.47 |
| 7,500 | Fr.0.31866 | Fr.2,389.95 |
| 10,500 | Fr.0.30972 | Fr.3,252.06 |
| 15,000 | Fr.0.30098 | Fr.4,514.70 |
| 18,000 | Fr.0.29679 | Fr.5,342.22 |
| Unit Price without VAT: | Fr.1.20000 |
|---|---|
| Unit Price with VAT: | Fr.1.29720 |

