6 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSR26L000FEK

DigiKey Part Number
WSR26L000FEK-ND
Manufacturer
Manufacturer Product Number
WSR26L000FEK
Description
RES 0.006 OHM 1% 2W 4527
Customer Reference
Detailed Description
6 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSR26L000FEK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±110ppm/°C
Series
Operating Temperature
-65°C ~ 275°C
Packaging
Bulk
Package / Case
4527 J-Lead
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.455" L x 0.275" W (11.56mm x 6.98mm)
Tolerance
Height - Seated (Max)
0.100" (2.54mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
100Fr.0.99030Fr.99.03
Manufacturers Standard Package
Unit Price without VAT:Fr.0.99030
Unit Price with VAT:Fr.1.07051