WSL0805R0500FEB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.47389
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.67646
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.1.32690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.95518
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.67646
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.47389
Datasheet
WSL0603R0100DEA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL0805R0500FEB

DigiKey Part Number
541-WSL0805R0500FEBTR-ND - Tape & Reel (TR)
541-WSL0805R0500FEBCT-ND - Cut Tape (CT)
541-WSL0805R0500FEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL0805R0500FEB
Description
RES 0.05 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
50 mOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL0805R0500FEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.018" (0.46mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.24000Fr.1.24
10Fr.0.81800Fr.8.18
25Fr.0.70200Fr.17.55
50Fr.0.62980Fr.31.49
100Fr.0.56840Fr.56.84
250Fr.0.50104Fr.125.26
500Fr.0.45886Fr.229.43
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.43150Fr.431.50
2,000Fr.0.40047Fr.800.94
3,000Fr.0.38452Fr.1,153.56
5,000Fr.0.36649Fr.1,832.45
7,000Fr.0.35574Fr.2,490.18
10,000Fr.0.34525Fr.3,452.50
12,000Fr.0.34021Fr.4,082.52
24,000Fr.0.32294Fr.7,750.56
Manufacturers Standard Package
Unit Price without VAT:Fr.1.24000
Unit Price with VAT:Fr.1.34044