
WSR2R0200FEA | |
|---|---|
DigiKey Part Number | WSRA-.02TR-ND - Tape & Reel (TR) WSRA-.02CT-ND - Cut Tape (CT) WSRA-.02DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR2R0200FEA |
Description | RES 0.02 OHM 1% 2W 4527 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 2W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR2R0200FEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.12000 | Fr.1.12 |
| 10 | Fr.0.73300 | Fr.7.33 |
| 25 | Fr.0.62880 | Fr.15.72 |
| 50 | Fr.0.56360 | Fr.28.18 |
| 100 | Fr.0.50810 | Fr.50.81 |
| 250 | Fr.0.44720 | Fr.111.80 |
| 500 | Fr.0.40908 | Fr.204.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.0.30607 | Fr.459.11 |
| 3,000 | Fr.0.28482 | Fr.854.46 |
| 4,500 | Fr.0.28281 | Fr.1,272.64 |
| Unit Price without VAT: | Fr.1.12000 |
|---|---|
| Unit Price with VAT: | Fr.1.21072 |

