WSR2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSR35L000FTA

DigiKey Part Number
541-WSR35L000FTATR-ND - Tape & Reel (TR)
541-WSR35L000FTACT-ND - Cut Tape (CT)
541-WSR35L000FTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSR35L000FTA
Description
RES 0.005 OHM 1% 3W 4527
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSR35L000FTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±110ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
4527 J-Lead
Supplier Device Package
Ratings
-
Size / Dimension
0.455" L x 0.275" W (11.56mm x 6.98mm)
Height - Seated (Max)
0.100" (2.54mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,555
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.74000Fr.2.74
10Fr.1.83800Fr.18.38
25Fr.1.59440Fr.39.86
50Fr.1.44120Fr.72.06
100Fr.1.31140Fr.131.14
250Fr.1.16888Fr.292.22
500Fr.1.07980Fr.539.90
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500Fr.0.84109Fr.1,261.63
Manufacturers Standard Package
Unit Price without VAT:Fr.2.74000
Unit Price with VAT:Fr.2.96194