
WSR3R0330FEA | |
---|---|
DigiKey Part Number | WSRB-.033TR-ND - Tape & Reel (TR) WSRB-.033CT-ND - Cut Tape (CT) WSRB-.033DKR-ND - Digi-Reel® |
Manufacturer | Vishay Dale |
Manufacturer Product Number | WSR3R0330FEA |
Description | RES 0.033 OHM 1% 3W 4527 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR3R0330FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1.35000 | Fr.1.35 |
10 | Fr.0.89100 | Fr.8.91 |
25 | Fr.0.76600 | Fr.19.15 |
50 | Fr.0.68760 | Fr.34.38 |
100 | Fr.0.62110 | Fr.62.11 |
250 | Fr.0.54812 | Fr.137.03 |
500 | Fr.0.50246 | Fr.251.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | Fr.0.45262 | Fr.678.93 |
3,000 | Fr.0.42206 | Fr.1,266.18 |
4,500 | Fr.0.40637 | Fr.1,828.66 |
7,500 | Fr.0.38862 | Fr.2,914.65 |
10,500 | Fr.0.37804 | Fr.3,969.42 |
15,000 | Fr.0.36771 | Fr.5,515.65 |
18,000 | Fr.0.36276 | Fr.6,529.68 |
Unit Price without VAT: | Fr.1.35000 |
---|---|
Unit Price with VAT: | Fr.1.45935 |