
WSR3R1000FEB | |
|---|---|
DigiKey Part Number | 541-WSR3R1000FEBTR-ND - Tape & Reel (TR) 541-WSR3R1000FEBCT-ND - Cut Tape (CT) 541-WSR3R1000FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR3R1000FEB |
Description | RES 0.1 OHM 1% 3W 4527 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR3R1000FEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.28000 | Fr.1.28 |
| 10 | Fr.0.84200 | Fr.8.42 |
| 25 | Fr.0.72280 | Fr.18.07 |
| 50 | Fr.0.64860 | Fr.32.43 |
| 100 | Fr.0.58550 | Fr.58.55 |
| 250 | Fr.0.51636 | Fr.129.09 |
| 500 | Fr.0.47304 | Fr.236.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.44498 | Fr.444.98 |
| 2,000 | Fr.0.41310 | Fr.826.20 |
| 3,000 | Fr.0.39672 | Fr.1,190.16 |
| 5,000 | Fr.0.37820 | Fr.1,891.00 |
| 7,000 | Fr.0.36716 | Fr.2,570.12 |
| 10,000 | Fr.0.35638 | Fr.3,563.80 |
| 12,000 | Fr.0.35121 | Fr.4,214.52 |
| Unit Price without VAT: | Fr.1.28000 |
|---|---|
| Unit Price with VAT: | Fr.1.38368 |

