WSR57L000FTB is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: Fr.0.84389
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: Fr.0.82767
Datasheet

Parametric Equivalent


Vishay Dale
cms-in-stock: 0
Unit Price: Fr.2.34159
Datasheet
WSR2 Series
cms-photo-disclaimer

WSR57L000FTB

cms-digikey-product-number
WSR57L000FTB-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
WSR57L000FTB
cms-description
RES 0.007 OHM 1% 5W 4527
cms-standard-lead-time
7 Weeks
cms-customer-reference
cms-detailed-description
7 mOhms ±1% 5W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±110ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
4527 J-Lead
Supplier Device Package
Size / Dimension
0.455" L x 0.275" W (11.56mm x 6.98mm)
Height - Seated (Max)
0.100" (2.54mm)
Number of Terminations
2
Failure Rate
-
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
1,000Fr.2.34158Fr.2,341.58
cms-manufacturer-standard-package
Unit Price without VAT:Fr.2.34158
Unit Price with VAT:Fr.2.53125