
WSR5R0100DBA | |
|---|---|
DigiKey Part Number | WSR5R0100DBA-ND |
Manufacturer | |
Manufacturer Product Number | WSR5R0100DBA |
Description | RES 0.01 OHM 0.5% 5W 4527 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±0.5% 5W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Bulk | Package / Case 4527 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm) |
Tolerance | Height - Seated (Max) 0.100" (2.54mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.10.28000 | Fr.10.28 |
| 10 | Fr.7.16100 | Fr.71.61 |
| 25 | Fr.6.31960 | Fr.157.99 |
| 50 | Fr.5.79320 | Fr.289.66 |
| 100 | Fr.5.34570 | Fr.534.57 |
| 300 | Fr.4.77040 | Fr.1,431.12 |
| 500 | Fr.4.54956 | Fr.2,274.78 |
| 1,000 | Fr.4.28946 | Fr.4,289.46 |
| Unit Price without VAT: | Fr.10.28000 |
|---|---|
| Unit Price with VAT: | Fr.11.11268 |

