Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

WSR5R0100FEB | |
|---|---|
DigiKey Part Number | WSR5R0100FEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WSR5R0100FEB |
Description | RES 0.01 OHM 1% 5W 4527 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 5W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) | Package / Case 4527 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm) |
Tolerance | Height - Seated (Max) 0.100" (2.54mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSR5R0100DEA | Vishay Dale | 0 | WSR5R0100DEA-ND | Fr.2.68016 | Parametric Equivalent |
| WSR5R0100DEB | Vishay Dale | 0 | WSR5R0100DEB-ND | Fr.2.68016 | Parametric Equivalent |
| WSR5R0100DEK | Vishay Dale | 0 | WSR5R0100DEK-ND | Fr.2.70360 | Parametric Equivalent |
| WSR5R0100DTA | Vishay Dale | 0 | WSR5R0100DTA-ND | Fr.5.35900 | Parametric Equivalent |
| WSR5R0100DTB | Vishay Dale | 0 | WSR5R0100DTB-ND | Fr.5.35900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.1.33942 | Fr.1,339.42 |
| Unit Price without VAT: | Fr.1.33942 |
|---|---|
| Unit Price with VAT: | Fr.1.44791 |


