
WSR5R0800FEA | |
|---|---|
DigiKey Part Number | WSRC-.08TR-ND - Tape & Reel (TR) WSRC-.08CT-ND - Cut Tape (CT) WSRC-.08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR5R0800FEA |
Description | RES 0.08 OHM 1% 5W 4527 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 80 mOhms ±1% 5W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR5R0800FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 275°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4527 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.455" L x 0.275" W (11.56mm x 6.98mm) |
Tolerance | Height - Seated (Max) 0.100" (2.54mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.91000 | Fr.2.91 |
| 10 | Fr.1.95200 | Fr.19.52 |
| 25 | Fr.1.69480 | Fr.42.37 |
| 50 | Fr.1.53360 | Fr.76.68 |
| 100 | Fr.1.39650 | Fr.139.65 |
| 250 | Fr.1.24632 | Fr.311.58 |
| 500 | Fr.1.15240 | Fr.576.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.1.24157 | Fr.1,862.36 |
| 3,000 | Fr.1.16923 | Fr.3,507.69 |
| 4,500 | Fr.1.13207 | Fr.5,094.31 |
| Unit Price without VAT: | Fr.2.91000 |
|---|---|
| Unit Price with VAT: | Fr.3.14571 |

