SFM12001FEANKWS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Electro-Films
In Stock: 0
Unit Price: Fr.9.50812
Datasheet

Parametric Equivalent


Vishay Electro-Films
In Stock: 0
Unit Price: Fr.12.14624
Datasheet
SFM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFM12001FEANKWS

DigiKey Part Number
909-SFM12001FEANKWS-ND
Manufacturer
Manufacturer Product Number
SFM12001FEANKWS
Description
SFM 1% 25PPM WS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 kOhms ±1% 0.25W, 1/4W Chip Resistor 0202 (0505 Metric) Bonding Mountable, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Bonding Mountable, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0202 (0505 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.020" L x 0.020" W (0.50mm x 0.50mm)
Height - Seated (Max)
0.012" (0.30mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tray
QuantityUnit PriceExt Price
250Fr.10.23896Fr.2,559.74
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.10.23896
Unit Price with VAT:Fr.11.06832