1.5KE22CA/54 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 5,298
Unit Price: Fr.0.49000
Datasheet

Direct


Littelfuse Inc.
In Stock: 7,213
Unit Price: Fr.0.43000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.0.23094
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: Fr.0.31756
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,286
Unit Price: Fr.0.46000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.20708
Datasheet
DO Axial Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE22CA/54

DigiKey Part Number
1.5KE22CA/54GI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE22CA/54
Description
TVS DIODE 18.8VWM 30.6VC 1.5KE
Customer Reference
Detailed Description
30.6V Clamp 49A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18.8V
Voltage - Breakdown (Min)
20.9V
Voltage - Clamping (Max) @ Ipp
30.6V
Current - Peak Pulse (10/1000µs)
49A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes