1.5KE43AHE3_B/C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 9,331
Unit Price: Fr.2.01000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1,352
Unit Price: Fr.4.06000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.1.60653
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: Fr.0.58631
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 23,437
Unit Price: Fr.0.83000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.70487
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.57209
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1,000
Unit Price: Fr.0.93000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 471
Unit Price: Fr.2.01000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: Fr.0.70487

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.10.80247
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: Fr.10.80247
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: Fr.1.26967
Datasheet
DO Axial Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE43AHE3_B/C

DigiKey Part Number
112-1.5KE43AHE3_B/CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5KE43AHE3_B/C
Description
TVS DIODE 36.8VWM 59.3VC 1.5KE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
59.3V Clamp 26A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36.8V
Voltage - Breakdown (Min)
40.9V
Voltage - Clamping (Max) @ Ipp
59.3V
Current - Peak Pulse (10/1000µs)
26A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,800Fr.0.35812Fr.1,002.74
Unit Price without VAT:Fr.0.35812
Unit Price with VAT:Fr.0.38713