


V1FM10HM3/I | |
|---|---|
DigiKey Part Number | 112-V1FM10HM3/ITR-ND - Tape & Reel (TR) 112-V1FM10HM3/ICT-ND - Cut Tape (CT) 112-V1FM10HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V1FM10HM3/I |
Description | DIODE SCHOTTKY 100V 1A DO219AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | V1FM10HM3/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Capacitance @ Vr, F | 95pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.34000 | Fr.0.34 |
| 10 | Fr.0.18200 | Fr.1.82 |
| 100 | Fr.0.11100 | Fr.11.10 |
| 500 | Fr.0.08236 | Fr.41.18 |
| 1,000 | Fr.0.07098 | Fr.70.98 |
| 2,000 | Fr.0.06529 | Fr.130.58 |
| 5,000 | Fr.0.05682 | Fr.284.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.04444 | Fr.444.40 |
| 20,000 | Fr.0.03920 | Fr.784.00 |
| Unit Price without VAT: | Fr.0.34000 |
|---|---|
| Unit Price with VAT: | Fr.0.36754 |

