1.5SMC510AHE3_A/H is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.46947
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.35350
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.35350
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3,400
Unit Price: Fr.1.26000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 12,260
Unit Price: Fr.0.70000
Datasheet

Parametric Equivalent


Good-Ark Semiconductor
In Stock: 13,990
Unit Price: Fr.0.65000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 7,034
Unit Price: Fr.0.73000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.13143
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.16592
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.12048
Datasheet

Parametric Equivalent


YAGEO
In Stock: 475
Unit Price: Fr.0.57000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: Fr.0.22623
Datasheet
1.5SMC220AHE3_A/I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5SMC510AHE3_A/H

DigiKey Part Number
1.5SMC510AHE3_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1.5SMC510AHE3_A/H
Description
TVS DIODE 434VWM 698VC DO214AB
Customer Reference
Detailed Description
698V Clamp 2.15A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
434V
Voltage - Breakdown (Min)
485V
Voltage - Clamping (Max) @ Ipp
698V
Current - Peak Pulse (10/1000µs)
2.15A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types