
1N4151WS-HE3-08 | |
|---|---|
DigiKey Part Number  | 112-1N4151WS-HE3-08TR-ND - Tape & Reel (TR) 112-1N4151WS-HE3-08CT-ND - Cut Tape (CT) 112-1N4151WS-HE3-08DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 1N4151WS-HE3-08  | 
Description  | DIODE STANDARD 50V 150MA SOD323  | 
Customer Reference  | |
Detailed Description  | Diode 50 V 150mA Surface Mount SOD-323  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Obsolete  | |
Technology  | ||
Voltage - DC Reverse (Vr) (Max)  | 50 V  | |
Current - Average Rectified (Io)  | 150mA  | |
Voltage - Forward (Vf) (Max) @ If  | 1 V @ 50 mA  | |
Speed  | Small Signal =< 200mA (Io), Any Speed  | |
Reverse Recovery Time (trr)  | 4 ns  | |
Current - Reverse Leakage @ Vr  | 50 nA @ 50 V  | |
Capacitance @ Vr, F  | -  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | ||
Package / Case  | ||
Supplier Device Package  | SOD-323  | |
Operating Temperature - Junction  | -55°C ~ 150°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.03512 | Fr.105.36 | 
| 6,000 | Fr.0.03141 | Fr.188.46 | 
| 9,000 | Fr.0.02952 | Fr.265.68 | 
| 15,000 | Fr.0.02619 | Fr.392.85 | 
| Unit Price without VAT: | Fr.0.03512 | 
|---|---|
| Unit Price with VAT: | Fr.0.03796 | 

