
1N4454-TAP | |
|---|---|
DigiKey Part Number | 1N4454-TAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4454-TAP |
Description | DIODE STANDARD 75V 150MA DO204AH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4454-TAP Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Box (TB) | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package DO-204AH (DO-35) |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | Fr.0.05123 | Fr.2,561.50 |
| Unit Price without VAT: | Fr.0.05123 |
|---|---|
| Unit Price with VAT: | Fr.0.05538 |



