DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4934E-E3/54

DigiKey Part Number
112-1N4934E-E3/54TR-ND - Tape & Reel (TR)
112-1N4934E-E3/54CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4934E-E3/54
Description
DIODE STANDARD 100V 1A DO204AL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
200 ns
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
12pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-50°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,970
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.42000Fr.0.42
10Fr.0.25900Fr.2.59
100Fr.0.16500Fr.16.50
500Fr.0.12402Fr.62.01
1,000Fr.0.11078Fr.110.78
2,000Fr.0.09964Fr.199.28
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,500Fr.0.08645Fr.475.48
11,000Fr.0.07916Fr.870.76
16,500Fr.0.07544Fr.1,244.76
27,500Fr.0.07126Fr.1,959.65
38,500Fr.0.06879Fr.2,648.41
55,000Fr.0.06639Fr.3,651.45
Manufacturers Standard Package
Unit Price without VAT:Fr.0.42000
Unit Price with VAT:Fr.0.45402