
1N5059TAP | |
|---|---|
DigiKey Part Number | 1N5059TAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5059TAP |
Description | DIODE AVALANCHE 200V 2A SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Through Hole SOD-57 |
Datasheet | Datasheet |
EDA/CAD Models | 1N5059TAP Models |
Category | Reverse Recovery Time (trr) 4 µs |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 40pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SOD-57 |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 2.5 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25,000 | Fr.0.58807 | Fr.14,701.75 |
| Unit Price without VAT: | Fr.0.58807 |
|---|---|
| Unit Price with VAT: | Fr.0.63570 |



