
1N5260B-TR | |
|---|---|
DigiKey Part Number | 1N5260BGITR-ND - Tape & Reel (TR) 1N5260BGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5260B-TR |
Description | DIODE ZENER 43V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 33 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 93 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.38000 | Fr.0.38 |
| 10 | Fr.0.23400 | Fr.2.34 |
| 100 | Fr.0.14790 | Fr.14.79 |
| 500 | Fr.0.11056 | Fr.55.28 |
| 1,000 | Fr.0.09850 | Fr.98.50 |
| 2,000 | Fr.0.08834 | Fr.176.68 |
| 5,000 | Fr.0.07732 | Fr.386.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.07050 | Fr.705.00 |
| 20,000 | Fr.0.06477 | Fr.1,295.40 |
| 30,000 | Fr.0.06185 | Fr.1,855.50 |
| 50,000 | Fr.0.05857 | Fr.2,928.50 |
| 70,000 | Fr.0.05662 | Fr.3,963.40 |
| 100,000 | Fr.0.05473 | Fr.5,473.00 |
| Unit Price without VAT: | Fr.0.38000 |
|---|---|
| Unit Price with VAT: | Fr.0.41078 |

