1N5267B-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 29,082
Unit Price: Fr.0.11000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.1.28000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.2.56801
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.3.24000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: Fr.1.38403
Datasheet
DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5267B-T

DigiKey Part Number
1N5267B-TGI-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5267B-T
Description
DIODE ZENER 75V 500MW DO204AH
Customer Reference
Detailed Description
Zener Diode 75 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
1700 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 56 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
175°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes