DO Axial Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6274AHE3_A/C

DigiKey Part Number
112-1N6274AHE3_A/CTR-ND - Tape & Reel (TR)
112-1N6274AHE3_A/CCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N6274AHE3_A/C
Description
TVS DIODE 11.1VWM 18.2VC 1.5KE
Customer Reference
Detailed Description
18.2V Clamp 82.4A Ipp Tvs Diode Through Hole 1.5KE
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11.1V
Voltage - Breakdown (Min)
12.4V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
82.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 898
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CHF
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.1.33000Fr.1.33
10Fr.0.84100Fr.8.41
100Fr.0.56200Fr.56.20
500Fr.0.44262Fr.221.31
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400Fr.0.35639Fr.498.95
2,800Fr.0.33175Fr.928.90
4,200Fr.0.32400Fr.1,360.80
Manufacturers Standard Package
Unit Price without VAT:Fr.1.33000
Unit Price with VAT:Fr.1.43773