Similar
Similar
Similar
Similar


30CTQ040 | |
|---|---|
DigiKey Part Number | 30CTQ040-ND |
Manufacturer | |
Manufacturer Product Number | 30CTQ040 |
Description | DIODE ARR SCHOTT 40V 15A TO2203 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 620 mV @ 15 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 2 mA @ 40 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package TO-220-3 |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR2545CTG | onsemi | 1,777 | MBR2545CTGOS-ND | Fr.2.36000 | Similar |
| STPS2545CT | STMicroelectronics | 0 | 497-7555-5-ND | Fr.0.83892 | Similar |
| STPS3045CT | STMicroelectronics | 0 | 497-2751-5-ND | Fr.2.54000 | Similar |
| STPS30L45CT | STMicroelectronics | 1,938 | 497-14797-5-ND | Fr.1.48000 | Similar |



