30CTQ050 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2,127
Unit Price: Fr.2.36000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: Fr.0.83892
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: Fr.2.54000
Datasheet

Similar


STMicroelectronics
In Stock: 1,403
Unit Price: Fr.1.51000
Datasheet
Diode Array 1 Pair Common Cathode 50 V 15A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 50 V 15A Through Hole TO-220-3

30CTQ050

DigiKey Part Number
30CTQ050-ND
Manufacturer
Manufacturer Product Number
30CTQ050
Description
DIODE ARR SCHOTT 50V 15A TO2203
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 50 V 15A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
620 mV @ 15 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
800 µA @ 50 V
Part Status
Obsolete
Operating Temperature - Junction
-55°C ~ 150°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-220-3
Voltage - DC Reverse (Vr) (Max)
50 V
Supplier Device Package
TO-220-3
Current - Average Rectified (Io) (per Diode)
15A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBR2545CTGonsemi2,127MBR2545CTGOS-NDFr.2.36000Similar
STPS2545CTSTMicroelectronics0497-7555-5-NDFr.0.83892Similar
STPS3045CTSTMicroelectronics0497-2751-5-NDFr.2.54000Similar
STPS30L60CTSTMicroelectronics1,403497-12794-5-NDFr.1.51000Similar
Obsolete
This product is no longer manufactured. View Substitutes