Similar
Similar
Similar
Similar
Similar


30CTQ060 | |
|---|---|
DigiKey Part Number | 30CTQ060-ND |
Manufacturer | |
Manufacturer Product Number | 30CTQ060 |
Description | DIODE ARR SCHOTT 60V 15A TO2203 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | 30CTQ060 Models |
Category | Voltage - Forward (Vf) (Max) @ If 620 mV @ 15 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 800 µA @ 60 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package TO-220-3 |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS20L60CT | STMicroelectronics | 31 | 497-7553-5-ND | Fr.1.33000 | Similar |
| STPS3060CW | STMicroelectronics | 142 | 497-12651-5-ND | Fr.2.38000 | Similar |
| STPS30H60CT | STMicroelectronics | 409 | 497-5137-5-ND | Fr.1.79000 | Similar |
| STPS30L45CT | STMicroelectronics | 1,888 | 497-14797-5-ND | Fr.1.48000 | Similar |
| STPS30L60CT | STMicroelectronics | 1,403 | 497-12794-5-ND | Fr.1.51000 | Similar |



