5KASMC40AHM3_A/H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Eaton - Electronics Division
In Stock: 4,795
Unit Price: Fr.1.54000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 2,930
Unit Price: Fr.1.90000
Datasheet
DO-214AB SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB SMC
DO-214AB, SMC

5KASMC40AHM3_A/H

DigiKey Part Number
5KASMC40AHM3_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5KASMC40AHM3_A/H
Description
TVS DIODE 40VWM 64.5VC DO214AB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
64.5V Clamp 77.5A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
77.5A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 185°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,700Fr.0.82320Fr.1,399.44
Unit Price without VAT:Fr.0.82320
Unit Price with VAT:Fr.0.88988