60EPU02 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 116
Unit Price: Fr.5.66000
Datasheet

Similar


Microchip Technology
In Stock: 407
Unit Price: Fr.2.36000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: Fr.6.26000
Datasheet
TO-247-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60EPU02

DigiKey Part Number
60EPU02-ND
Manufacturer
Manufacturer Product Number
60EPU02
Description
DIODE STANDARD 200V 60A TO247AC
Customer Reference
Detailed Description
Diode 200 V 60A Through Hole TO-247AC Modified
Datasheet
 Datasheet
EDA/CAD Models
60EPU02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
60A
Voltage - Forward (Vf) (Max) @ If
1.08 V @ 60 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
50 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-247AC Modified
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes