Parametric Equivalent

8ETH03-1 | |
|---|---|
DigiKey Part Number | 8ETH03-1-ND |
Manufacturer | |
Manufacturer Product Number | 8ETH03-1 |
Description | DIODE STANDARD 300V 8A TO2623 |
Customer Reference | |
Detailed Description | Diode 300 V 8A Through Hole TO-262-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Series | Current - Reverse Leakage @ Vr 20 µA @ 300 V |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-262-3 |
Voltage - DC Reverse (Vr) (Max) 300 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-8ETH03-1-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-8ETH03-1-M3GI-ND | Fr.0.68729 | Parametric Equivalent |


