Diode 400 V 600A Clamp On B-43, Hockey PUK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-SD603C04S10C

DigiKey Part Number
VS-SD603C04S10C-ND
Manufacturer
Manufacturer Product Number
VS-SD603C04S10C
Description
DIODE STANDARD 400V 600A B43
Customer Reference
Detailed Description
Diode 400 V 600A Clamp On B-43, Hockey PUK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
1 µs
Packaging
Bulk
Current - Reverse Leakage @ Vr
45 mA @ 400 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
B-43, Hockey PUK
Current - Average Rectified (Io)
600A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
2.97 V @ 1885 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.