


| AR1FGHM3/H | |
|---|---|
| DigiKey Part Number | 112-AR1FGHM3/HTR-ND - Tape & Reel (TR) 112-AR1FGHM3/HCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | AR1FGHM3/H | 
| Description | DIODE AVALANCHE 400V 1A DO219AB | 
| Manufacturer Standard Lead Time | 15 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 400 V 1A Surface Mount DO-219AB (SMF) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 400 V | |
| Current - Average Rectified (Io) | 1A | |
| Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Reverse Recovery Time (trr) | 140 ns | |
| Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
| Capacitance @ Vr, F | 12.6pF @ 4V, 1MHz | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | DO-219AB (SMF) | |
| Operating Temperature - Junction | -55°C ~ 175°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.38000 | Fr.0.38 | 
| 10 | Fr.0.22900 | Fr.2.29 | 
| 100 | Fr.0.14500 | Fr.14.50 | 
| 500 | Fr.0.10848 | Fr.54.24 | 
| 1,000 | Fr.0.09670 | Fr.96.70 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.08170 | Fr.245.10 | 
| 6,000 | Fr.0.07414 | Fr.444.84 | 
| 9,000 | Fr.0.07029 | Fr.632.61 | 
| 15,000 | Fr.0.06595 | Fr.989.25 | 
| 21,000 | Fr.0.06339 | Fr.1,331.19 | 
| 30,000 | Fr.0.06089 | Fr.1,826.70 | 
| 75,000 | Fr.0.05542 | Fr.4,156.50 | 
| Unit Price without VAT: | Fr.0.38000 | 
|---|---|
| Unit Price with VAT: | Fr.0.41078 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland