


AS1FG-M3/H | |
|---|---|
DigiKey Part Number | 112-AS1FG-M3/HTR-ND - Tape & Reel (TR) 112-AS1FG-M3/HCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AS1FG-M3/H |
Description | DIODE AVAL 400V 1.5A DO219AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 1.5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 1.3 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 8.8pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.36000 | Fr.0.36 |
| 10 | Fr.0.22300 | Fr.2.23 |
| 100 | Fr.0.14100 | Fr.14.10 |
| 500 | Fr.0.10542 | Fr.52.71 |
| 1,000 | Fr.0.09394 | Fr.93.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.07931 | Fr.237.93 |
| 6,000 | Fr.0.07193 | Fr.431.58 |
| 9,000 | Fr.0.06817 | Fr.613.53 |
| 15,000 | Fr.0.06394 | Fr.959.10 |
| 21,000 | Fr.0.06143 | Fr.1,290.03 |
| 30,000 | Fr.0.05900 | Fr.1,770.00 |
| 75,000 | Fr.0.05366 | Fr.4,024.50 |
| 150,000 | Fr.0.05300 | Fr.7,950.00 |
| Unit Price without VAT: | Fr.0.36000 |
|---|---|
| Unit Price with VAT: | Fr.0.38916 |

