


AR1FGHM3/H | |
|---|---|
DigiKey Part Number | 112-AR1FGHM3/HTR-ND - Tape & Reel (TR) 112-AR1FGHM3/HCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AR1FGHM3/H |
Description | DIODE AVALANCHE 400V 1A DO219AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 140 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 12.6pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.38000 | Fr.0.38 |
| 10 | Fr.0.22900 | Fr.2.29 |
| 100 | Fr.0.14500 | Fr.14.50 |
| 500 | Fr.0.10848 | Fr.54.24 |
| 1,000 | Fr.0.09670 | Fr.96.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.08170 | Fr.245.10 |
| 6,000 | Fr.0.07414 | Fr.444.84 |
| 9,000 | Fr.0.07029 | Fr.632.61 |
| 15,000 | Fr.0.06595 | Fr.989.25 |
| 21,000 | Fr.0.06339 | Fr.1,331.19 |
| 30,000 | Fr.0.06089 | Fr.1,826.70 |
| 75,000 | Fr.0.05542 | Fr.4,156.50 |
| Unit Price without VAT: | Fr.0.38000 |
|---|---|
| Unit Price with VAT: | Fr.0.41078 |

