Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar

AZ23B27-G3-18 | |
|---|---|
DigiKey Part Number | AZ23B27-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23B27-G3-18 |
Description | DIODE ZENER ARRAY 27V SOT-23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 27 V 300 mW ±2% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 27 V | |
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 20 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.04781 | Fr.478.10 |
| 20,000 | Fr.0.04366 | Fr.873.20 |
| 30,000 | Fr.0.04154 | Fr.1,246.20 |
| 50,000 | Fr.0.03917 | Fr.1,958.50 |
| 70,000 | Fr.0.03776 | Fr.2,643.20 |
| 100,000 | Fr.0.03639 | Fr.3,639.00 |
| Unit Price without VAT: | Fr.0.04781 |
|---|---|
| Unit Price with VAT: | Fr.0.05168 |



