AZ23C9V1-E3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.02640
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.04207
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.04444
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: Fr.0.00000
Datasheet

Similar


onsemi
In Stock: 18,295
Unit Price: Fr.0.31000
Datasheet
SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AZ23C9V1-E3-18

DigiKey Part Number
AZ23C9V1-E3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AZ23C9V1-E3-18
Description
DIODE ZENER ARRAY 9.1V SOT-23-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 9.1 V 300 mW ±5% SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Configuration
1 Pair Common Anode
Voltage - Zener (Nom) (Vz)
9.1 V
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 7 V
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.03401Fr.340.10
20,000Fr.0.03088Fr.617.60
30,000Fr.0.02928Fr.878.40
50,000Fr.0.02748Fr.1,374.00
70,000Fr.0.02641Fr.1,848.70
100,000Fr.0.02538Fr.2,538.00
250,000Fr.0.02311Fr.5,777.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.03401
Unit Price with VAT:Fr.0.03676