
AZ23C9V1-HE3_A-08 | |
---|---|
DigiKey Part Number | 112-AZ23C9V1-HE3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23C9V1-HE3_A-08 |
Description | DIODE ZENER ARRAY 9.1V SOT-23-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 9.1 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 9.1 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | Fr.0.04315 | Fr.647.25 |
30,000 | Fr.0.03954 | Fr.1,186.20 |
45,000 | Fr.0.03771 | Fr.1,696.95 |
75,000 | Fr.0.03564 | Fr.2,673.00 |
105,000 | Fr.0.03442 | Fr.3,614.10 |
150,000 | Fr.0.03323 | Fr.4,984.50 |
Unit Price without VAT: | Fr.0.04315 |
---|---|
Unit Price with VAT: | Fr.0.04665 |