Diode 75 V 250mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 75 V 250mA Surface Mount SOD-123
SOD 123

BAS16D-HE3-08

DigiKey Part Number
112-BAS16D-HE3-08TR-ND - Tape & Reel (TR)
112-BAS16D-HE3-08CT-ND - Cut Tape (CT)
112-BAS16D-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS16D-HE3-08
Description
DIODE STANDARD 75V 250MA SOD123
Customer Reference
Detailed Description
Diode 75 V 250mA Surface Mount SOD-123
EDA/CAD Models
BAS16D-HE3-08 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
1 µA @ 75 V
Mfr
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
75 V
Package / Case
Current - Average Rectified (Io)
250mA
Supplier Device Package
SOD-123
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
6 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS16D-HE3_A-08Vishay General Semiconductor - Diodes Division408112-BAS16D-HE3_A-08CT-NDFr.0.37000MFR Recommended
1N4148WT-7Diodes Incorporated01N4148WTDICT-NDFr.0.16000Similar
BAV116HWF-7Diodes Incorporated031-BAV116HWF-7CT-NDFr.0.31000Similar
BAV116HWFQ-7Diodes Incorporated2,344BAV116HWFQ-7DICT-NDFr.0.31000Similar
In-Stock: 19
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000Fr.0.02675Fr.401.25
30,000Fr.0.02628Fr.788.40
75,000Fr.0.02360Fr.1,770.00
150,000Fr.0.02046Fr.3,069.00
Cut Tape (CT)
QuantityUnit PriceExt Price
1Fr.0.19000Fr.0.19
10Fr.0.11700Fr.1.17
Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.18000Fr.0.18
10Fr.0.10800Fr.1.08
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Unit Price without VAT:Fr.0.18000
Unit Price with VAT:Fr.0.19458