BU25H06-M3/A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BU2008-E3/45

DigiKey Part Number
BU2008-E3/45GI-ND
Manufacturer
Manufacturer Product Number
BU2008-E3/45
Description
BRIDGE RECT 1PHASE 800V 3.5A BU
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole isoCINK+™ BU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
3.5 A
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 10 A
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, BU
Supplier Device Package
isoCINK+™ BU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 108
Check for Additional Incoming Stock
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.2.96000Fr.2.96
10Fr.1.93400Fr.19.34
100Fr.1.56650Fr.156.65
800Fr.1.32418Fr.1,059.34
1,600Fr.1.31252Fr.2,100.03
2,400Fr.1.29708Fr.3,112.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.2.96000
Unit Price with VAT:Fr.3.19976