Direct



BY228GPHE3/54 | |
|---|---|
DigiKey Part Number | BY228GPHE3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BY228GPHE3/54 |
Description | DIODE STD 1500V 2.5A DO201AD |
Customer Reference | |
Detailed Description | Diode 1500 V 2.5A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 20 µs |
Series | Current - Reverse Leakage @ Vr 5 µA @ 1500 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 40pF @ 4V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1500 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 2.5A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 2.5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BY228GP-E3/73 | Vishay General Semiconductor - Diodes Division | 947 | BY228GP-E3/73GICT-ND | Fr.3.36000 | Direct |


