
BYX83TAP | |
|---|---|
DigiKey Part Number | BYX83TAP-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BYX83TAP |
Description | DIODE AVALANCHE 400V 2A SOD57 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Through Hole SOD-57 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 µs |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package SOD-57 |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 1 A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYW53-TAP | Vishay General Semiconductor - Diodes Division | 0 | 112-BYW53-TAPCT-ND | Fr.1.89000 | Parametric Equivalent |
| BYW53-TR | Vishay General Semiconductor - Diodes Division | 24,322 | 112-BYW53-TRCT-ND | Fr.1.89000 | Parametric Equivalent |
| BYX83TR | Vishay General Semiconductor - Diodes Division | 0 | BYX83TR-ND | Fr.0.59275 | Parametric Equivalent |
| EGP20G | onsemi | 10,746 | EGP20GCT-ND | Fr.0.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25,000 | Fr.0.58807 | Fr.14,701.75 |
| Unit Price without VAT: | Fr.0.58807 |
|---|---|
| Unit Price with VAT: | Fr.0.63570 |



