
BZG03C220-M3-08 | |
|---|---|
DigiKey Part Number | BZG03C220-M3-08GITR-ND - Tape & Reel (TR) BZG03C220-M3-08GICT-ND - Cut Tape (CT) BZG03C220-M3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG03C220-M3-08 |
Description | DIODE ZENER 220V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 220 V 1.25 W ±5.68% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.68% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 750 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 160 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 500 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.42000 | Fr.0.42 |
| 10 | Fr.0.31000 | Fr.3.10 |
| 100 | Fr.0.23120 | Fr.23.12 |
| 500 | Fr.0.17120 | Fr.85.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | Fr.0.11680 | Fr.175.20 |
| 3,000 | Fr.0.11000 | Fr.330.00 |
| Unit Price without VAT: | Fr.0.42000 |
|---|---|
| Unit Price with VAT: | Fr.0.45402 |



